Sealey LED200HB 200W LED High Bay Light 6000K

MPN
LED200HB
Brand
Sealey
EAN-13
5054630602344
Order Code
94-6064
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Super bright cool white light with 90° beam angle is capable of lighting a large area. Suitable for warehouses, manufacturing facilities or any large space. Highly efficient LED lights are brighter and significantly more energy efficient when compared to traditional incandescent, halogen or fluorescent lights. Robust and rust resistant aluminium body designed to keep the light cool with maximum heat dissipation, prolonging the life of the light. Supplied with an eyelet which can be used to hang the light from a chain, wire or rod. Mounting bracket also available Model No. HBB01 - Universal Bracket for High Bay Lights. DC Driver provides the optimum electrical input for the light which allows for a 50,000 hour lifespan. External DC Driver allows better heat dissipation through the unit increasing lifespan.
  • Super bright cool white light with 90° beam angle is capable of lighting a large area.
  • Suitable for warehouses, manufacturing facilities or any large space.
  • Highly efficient LED lights are brighter and significantly more energy efficient when compared to traditional incandescent, halogen or fluorescent lights.
  • Robust and rust resistant aluminium body designed to keep the light cool with maximum heat dissipation, prolonging the life of the light.
  • Supplied with an eyelet which can be used to hang the light from a chain, wire or rod. Mounting bracket also available Model No. HBB01 - Universal Bracket for High Bay Lights.
  • DC Driver provides the optimum electrical input for the light which allows for a 50,000 hour lifespan.
  • External DC Driver allows better heat dissipation through the unit increasing lifespan.
  • Power Supply Cable Length: 0.75m.
  • 5 Year Guarantee*.
  • Model No. LED200HB
Dimensions 325 x 325 x 90mm
IP Rating IP65
LED Type 200W SMD
Lumen Output 30,000lm
Nett Weight 1.987kg
Power 200W

Reviews

Be the first to submit a review

Trustpilot