Sealey LED18WFL Rechargeable Flexible Floodlight 18W COB & 9W SMD LED

MPN
LED18WFL
Brand
Sealey
EAN-13
5054630607745
Order Code
94-6058
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

31W COB LED front light produces 2000 Lumens, and two side lights produce 1500 Lumens from 26W COB LEDs. Max. total output is 40W 3000 Lumen with all lights on. Main light can be rotated 180°, whilst the side lights can be positioned independently in any direction, to provide light precisely where required. Features three light modes. The main light can be operated independently from the side lights, or all lights can be activated simultaneously. 7.4V 4.4Ah Lithium battery charges via a USB Type-C charging port (USB cable supplied). Features magnetic base, large carry handle and is supplied with M6 screw adaptor to fit Sealey Telescopic Tripod, Model No. TRI01.
  • 31W COB LED front light produces 2000 Lumens, and two side lights produce 1500 Lumens from 26W COB LEDs. Max. total output is 40W 3000 Lumen with all lights on.
  • Main light can be rotated 180°, whilst the side lights can be positioned independently in any direction, to provide light precisely where required.
  • Features three light modes. The main light can be operated independently from the side lights, or all lights can be activated simultaneously.
  • 7.4V 4.4Ah Lithium battery charges via a USB Type-C cable (supplied).
  • Features magnetic base, large carry handle and is supplied with M6 screw adaptor to fit Sealey Telescopic Tripod, Model No. TRI01.
  • Model No. LED18WFL
Battery 7.4V Lithium-ion 4.4Ah
Charging Time 6hr
Colour Temperature 6500k
IP Rating IP44
LED Type 31W & 26W COB LED
Lumen Output All/Side/Main: 3000/1500/2000lm
Nett Weight 0.83kg
Operating Time All/Side/Main: 1/1.5/1.5hr
Power 40W

Reviews

Be the first to submit a review

Trustpilot