Sealey LED1801K Rechargeable Floodlight/Inspection Lamp Docking Station Kit

MPN
LED1801K
Brand
Sealey
EAN-13
5054630549991
Order Code
94-0300
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £79.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Charges both inspection lights or can be used as a floodlight when both lights are docked. Both inspection lights have a 5W SMD LED producing 500 lumens, operated by a rolling dimmer switch, and a 1W SMD LED in the end for use as a directional torch. Each inspection light is suitable for hands-free operation with three magnets and a hanging hook on each light. Two charging points with individual LED charging level indicators. Docking station kit includes 2 x LED1801 inspection light and charging station.
  • Docking station kit includes 2 x LED1801 inspection light and charging station.
  • Charges both inspection lights or can be used as a floodlight when both lights are docked.
  • Both inspection lights have a 5W SMD LED producing 500 lumens, operated by a rolling dimmer switch, and a 1W SMD LED in the end for use as a directional torch.
  • Each inspection light is suitable for hands-free operation with three magnets and a hanging hook on each light.
  • Two charging points with individual LED charging level indicators.
  • Model No. LED1801K
Battery 2 x 3.7V 2.6Ah Lithium-ion
Charging Time 4hr
IP Rating IP20
LED Type 5W SMD + 1W SMD (x2)
Lumen Output Side; 1000lm, Top; 140lm
Nett Weight 0.84kg
Operating Time Side; 3hr, Top; 8hr

Reviews

Be the first to submit a review

Accessories


Trustpilot