Sealey LED15WFL 3-in-1 Folding Floodlight 10W SMD LED

MPN
LED15WFL
Brand
Sealey
EAN-13
5054630445811
Order Code
94-6055
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Super bright 20W COB LED produces 1100 lumens with a wide spread of light. Built-in M6 thread can be used to mount the worklight on a tripod, perfect for use with the Sealey TRI01 1.5m Telescopic Tripod. Light panels can fold back to back to illuminate the entire work area or opens out to provide focused light in one direction. Features swivel handles on each end with magnets that can be used to attach the light to metal surfaces at any angle required. . Floodlight can switch between both light panels turned on, or a single panel turned on to best direct light as required. High quality 3.7V 4000mAh lithium-ion battery with up to 4hrs operating time. Easy-to-read charge indicator displays battery level while charging. Charges via a USB Type-C cable (supplied).
  • Super bright 20W COB LED produces 1100 lumens with a wide spread of light.
  • Built-in M6 thread can be used to mount the worklight on a tripod, perfect for use with the Sealey TRI01 1.5m Telescopic Tripod.
  • Light panels can fold back to back to illuminate the entire work area or opens out to provide focused light in one direction.
  • Features swivel handles on each end with magnets that can be used to attach the light to metal surfaces at any angle required. Also features a fold out hook for hanging the floodlight, for easy hands-free operation.
  • Floodlight can switch between both light panels turned on, or a single panel turned on to best direct light as required.
  • High quality 3.7V 4000mAh lithium-ion battery with up to 4hrs operating time.
  • Easy-to-read charge indicator displays battery level while charging. Charges via a USB Type-C cable (supplied).
  • Model No. LED15WFL
Battery 3.7V 4.4Ah Lithium-ion
Charging Time 5-6hr
Colour Temperature 6000K
IP Rating IP20
LED Type SMD
Lumen Output 1000
Nett Weight 0.92kg
Operating Time 2hr Double - 4hr Single
Power 10w

Reviews

Be the first to submit a review

Trustpilot