Sealey LED141 Under-Bonnet Rechargeable Light 9W SMD LED

MPN
LED141
Brand
Sealey
EAN-13
5054630551390
Order Code
43-4570
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Rechargeable Under-Bonnet 600 Lumen SMD LED worklight with three brightness settings. 180° Swivel handle for accurately directing the light at any angle required. Each end has a 360° swivel/hanging hook and a magnet for hands-free operation. LED Charge indicator displays the current battery level during use and while charging. 3.7V 1.8Ah Lithium-ion battery. Charges via a USB Type-C cable (supplied).
  • Rechargeable Under-Bonnet 600 Lumen SMD LED worklight with three brightness settings.
  • 180° Swivel handle for accurately directing the light at any angle required.
  • Each end has a 360° swivel/hanging hook and a magnet for hands-free operation.
  • LED Charge indicator displays the current battery level during use and while charging.
  • 3.7V 1.8Ah Lithium-ion battery.
  • Charges via a USB Type-C cable (supplied).
  • Max. 4hrs runtime.
  • Model No. LED141
Type Under Bonnet Lamps
Power 9W
Battery 3.7V 1.8Ah Lithium Ion
Charging Time 3-4hr at 5V DC 2A
LED Type SMD
Lumen Output (High/Med/Low): 600/300/100lm
Nett Weight 0.62kg
Operating Time High/Med/Low: 1/2/4hr

Reviews

Be the first to submit a review

Trustpilot