Sealey LED138 Under-Bonnet Cordless 63 SMD LED Rechargeable Lamp - Lithium-ion

MPN
LED138
Brand
Sealey
EAN-13
5054511639681
Order Code
94-0298
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Robust aluminium design with built-in spring loaded telescopic mounting brackets. Both brackets can rotate 360° individually making it easy to direct the light where required. 10W SMD LEDs have two options on light settings; full - 1000lm, half - 500lm. Includes battery level indicator, mains charger and USB lead.
  • Robust aluminium design with built-in spring-loaded telescopic mounting brackets.
  • Both brackets can rotate 360° individually making it easy to direct the light where required.
  • 10W SMD LEDs have two options on light settings; full - 1000lm, half - 500lm.
  • Includes battery level indicator, mains charger and USB lead.
  • Min./Max. Bonnet Width: 1200/1800mm.
  • Battery: 3.7V 4.4Ah lithium-ion.
  • Model No. LED138
Battery 3.7V 4.4Ah Li-ion
Charging Time 4.5hr
LED Type SMD
Lumen Output 500/1000lm
Minimum/Maximum Width 1200/1800mm
Nett Weight 0.9kg
Operating Time High/Low; 3hr/6hr
Power 10W

Reviews

Be the first to submit a review

Trustpilot