Sealey LED112PIR Extra Slim Floodlight with PIR Sensor 20W SMD LED

MPN
LED112PIR
Brand
Sealey
EAN-13
5054630126970
Order Code
94-0291
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £25.00 £18.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Mounted in die-cast powder coated aluminium extra-slim housing with wall bracket. SMD LED technology allows ultra-bright illumination whilst still keeping costs lower than traditional halogen tubes. Even spread of light across a 110° angle. Features a PIR motion detector. Pre-wired with 0.75m rubberised power cable.
  • Features a PIR motion detector.
  • Mounted in die-cast powder coated aluminium extra-slim housing with wall bracket.
  • SMD LED technology allows ultra-bright illumination whilst still keeping costs lower than traditional halogen tubes.
  • 6500K Colour temperature and 1900lm.
  • Even spread of light across a 110° angle.
  • Pre-wired with 0.75m rubberised power cable.
  • IP65 Rated, suitable for outdoor use.
  • Dimensions (W x D x H): 157 x 56 x 128mm.
  • 2 Year guarantee*.
  • Model No. LED112PIR
Type Floodlight
Colour Temperature 6500k
IP Rating IP65
Power 20W
Dimensions (W x D x H) 157 x 56 x 128mm
Energy Rating F
LED Type SMD
Lifetime Warranty No
Lumen 1700lm
Lumen Output 1900lm
Nett Weight 0.40kg
PIR Motion Sensor Yes
Supply 230V
Voltage 240V
Wattage 20W

Reviews

Be the first to submit a review

Accessories


Trustpilot