Sealey LED112 Extra Slim Floodlight with Wall Bracket 20W SMD LED

MPN
LED112
Brand
Sealey
EAN-13
5054630127236
Order Code
94-0290
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £12.00 £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Mounted in die-cast powder coated aluminium extra-slim housing with wall bracket. SMD LED technology allows ultra-bright illumination whilst still keeping costs lower than traditional halogen tubes. Even spread of light across a 110° angle. Pre-wired with 0.75m rubberised power cable.
  • Mounted in die-cast powder coated aluminium extra-slim housing with wall bracket.
  • SMD LED technology allows ultra-bright illumination whilst still keeping costs lower than traditional halogen tubes.
  • 6500k Colour temperature and 1900lm.
  • Even spread of light across a 110° angle.
  • Pre-wired with 0.75m rubberised power cable.
  • IP65 Rated, suitable for outdoor use.
  • Dimensions (W x D x H): 157 x 56 x 101mm.
  • 2 Year guarantee*.
  • Model No. LED112
Type Floodlight
Colour Temperature 6500K
IP Rating IP65
Power 20W
Dimensions (W x D x H) 157 x 56 x 101mm
Energy Rating F
LED Type SMD
Lifetime Warranty No
Lumen 1700lm
Lumen Output 1900lm
Nett Weight 0.33kg
PIR Motion Sensor No
Supply 230V 50hz
Voltage 240V
Wattage 20W

Reviews

Be the first to submit a review

Trustpilot