Sealey LED1000SB Super Beam 1000lm Rechargeable SMD LED 10W Pocket Light

MPN
LED1000SB
Brand
Sealey
EAN-13
5054630463211
Order Code
94-6043
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Powerful 10W SMD LED torch with 1000lm output on super boost mode for 30 seconds. 73mm Long conveniently sized yet powerful torch is easy to transport and store. Durable aluminium body with 1m height impact resistance. Features a belt clip and magnetic base for hands-free operation. Easy-to-read charge indicator displays the current battery level while charging. Charges via a USB Type-C cable (supplied).
  • Powerful 10W SMD LED torch with 1000lm output on super boost mode for 30 seconds.
  • 73mm Long conveniently sized yet powerful torch is easy to transport and store.
  • Durable aluminium body with 1m height impact resistance.
  • Features a belt clip and magnetic base for hands-free operation.
  • Easy-to-read charge indicator displays the current battery level while charging. Charges via a USB Type-C cable (supplied).
  • Model No. LED1000SB
Battery 3.7V 0.6Ah Lithium-ion
Charging Time 2.5hr
LED Type SMD LED
Lumen Output 1000lm
Nett Weight 0.063kg
Operating Time High/Med/Low: 2/4/15hr

Reviews

Be the first to submit a review

Trustpilot