Sealey LED1000 Rechargeable Pocket Floodlight 10W COB LED

MPN
LED1000
Brand
Sealey
EAN-13
5054630359910
Order Code
94-6042
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact, lightweight design with a large 1000lm output. Made with a tough ABS plastic housing with flip-out magnetic bracket. Includes small carabiner, which can be used when no ferrous surface is available for additional storage and application solutions. Magnetic bracket can be angled at a range of 180° making it simple and easy to direct up to 1000 lumens of light. Three light output settings; low, high and flashing. Features LED battery level indicator. Fitted with a high quality 3.7V 2Ah lithium polymer battery. Charges via a USB Type-C cable (supplied).
  • Compact, lightweight design with a large 1000lm output.
  • Made with a tough ABS plastic housing with flip-out magnetic bracket. Includes small carabiner, which can be used when no ferrous surface is available for additional storage and application solutions.
  • Magnetic bracket can be angled at a range of 180° making it simple and easy to direct up to 1000 lumens of light.
  • Three light output settings; low, high and flashing.
  • Features LED battery level indicator.
  • Fitted with a high quality 3.7V 2Ah lithium polymer battery.
  • Operating Time: 4.5hr.
  • Charging Time: 4hr.
  • IP Rating: IPX4.
  • Charges via a USB Type-C cable (supplied).
  • Model No. LED1000
Battery 3.7V 2Ah Li-Poly
Charging Time 4hr
IP Rating IPX4
LED Type 10W COB
Length 9cm
Lumen Output 1000lm
Nett Weight 0.162kg
Operating Time 4.5hr

Reviews

Be the first to submit a review

Trustpilot