Sealey LED050 Rubber Waterproof Torch 1W CREE LED 2 x AA Cell

Order Code:

89-9654

Brand: Sealey MPN: LED050 EAN-13: 5051747916258
  • Country of Origin:
  • View All

Discontinued


This LED rubber waterproof torch from Sealey is heavy-duty, waterproof (IP67) and shock resistant. Featuring sealed push-button control switch and lanyard.


  • High output 1W CREE LED
  • Power: 1W
  • Lumen output: 90lm
  • Requires 2x AA batteries
  • Manufacturer's part LED050

Batteries not included.
Battery Type / Qty 2 x AA
Body Material Rubber
Lamp Type LED
Light Output 90lm
Lumen Output 90lm
Output Power 1W
Water Ingress IP67

You may also like


Trustpilot