Sealey LED02G Rechargeable Aluminium Folding Pocket Light 2 COB & 1 SMD LED

MPN
LED02G
Brand
Sealey
EAN-13
5054630060304
Order Code
94-4794
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Slimline pocket light for use in confined spaces. Durable aluminium housing. Inspection arm can be folded 180º. Super bright COB and SMD LED, 6500k. Rechargeable high quality 3.7V 2.6Ah lithium-ion battery. LED Indicators - flash green for charging and continuous green for fully charged. High-impact IK07 Rated. Strong magnet on base of handle for hands-free use. Charges via a USB Type-C cable (supplied).
  • Slimline pocket light for use in confined spaces.
  • Durable aluminium housing.
  • Inspection arm can be folded 180º.
  • Super bright COB and SMD LED, 6500k.
  • LED Indicators - flashes green for charging and continuous green for full charge.
  • Strong magnet on base of handle for hands-free use.
  • Rechargeable high quality 3.7V 2.6Ah lithium-ion battery.
  • High-impact IK07 Rated.
  • Charges via a USB Type-C cable (supplied).
  • Charging Time: 4hrs.
  • Operating Time: Top Spotlight; (120lm) (8hrs), Front Light; (800/150lm) (2.5hrs/8hrs), Rear Light; (400/120lm) (4hrs/9hrs).
  • Power: 7W.
  • Dimensions (L x W x H): Folded; 162 x 29 x 40mm, Extended; 304 x 29 x 33mm.
  • Model No. LED02G
Battery 3.7V 2.6Ah Li-ion
Charging Time 4hr
LED Type 2 x COB + 1 x SMD
Length Folded; 162 x 29 x 40mm, Extended; 304 x 29 x 33mm
Lumen Output Top; 120lm, Front(High/low); 800/150lm, Rear(High/low); 400/120lm
Nett Weight 0.22kg
Operating Time Top Spotlight; (120lm) (8hr), Front Light; (800/150lm) (2.5hr/8hr), Rear Light; (400/120lm) (4/9hr).

Reviews

Be the first to submit a review

Trustpilot