Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Sealey LED019 Aluminium Torch 1W LED Rechargeable

Order Code:  

89-7140

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LED019 Copy to clipboard EAN-13: 5051747503120
 Report an error

Discontinued

Lightweight aluminium bodied torch with a single ultra bright 1W LED with up to 60 lumen output. Built-in rechargeable battery and 12V cigarette lighter plug. Can operate for up to six hours on a single charge. Features push-button on/off switch and textured rubber grip.
  • Lightweight aluminium bodied torch with a single ultra bright 1W LED with up to 60 lumen output.
  • Built-in rechargeable battery and 12V cigarette lighter plug.
  • Can operate for up to six hours on a single charge.
  • Features push-button on/off switch and textured rubber grip.

Reviews


Be the first to submit a review