Sealey LB002 Ratchet Load Binder 9.5-12.7mm 4200kg Capacity

MPN
LB002
Brand
Sealey
EAN-13
5051747865044
Order Code
89-9391
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from heat treated, drop-forged steel for added strength. Suitable for clamping, binding, anchoring and tying down large loads. Ideal for farmers and commercial drivers. Fitted with 354mm handle for extra leverage.
  • Manufactured from heat treated, drop-forged steel for added strength.
  • Suitable for clamping, binding, anchoring and tying down large loads.
  • Ideal for farmers and commercial drivers.
  • Fitted with 354mm handle for extra leverage.
  • Model No. LB002
Type Accessory
Load Capacity 4.2tonne
Breaking Strain 8636kg
Chain Size 9.5-12.7mm
Hook Double
Lever Length 354mm
Nett Weight 5.9kg

Reviews

Be the first to submit a review

Trustpilot