Sealey JS303 Pulsating Water Sprinkler on Metal Spike

MPN
JS303
Brand
Sealey
EAN-13
5054630411977
Order Code
94-6031
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Sprinkler can cover a maximum diameter of 20m. Pulsating sprinkler offers semi-circle to full circle coverage with 360° range. Also features adjustment for jet or fan spray. Mounted on a spike manufactured from high quality zinc to provide stability during use. Fitted with standard push-fit hose connection compatible with all universal female hose connectors.
  • Sprinkler can cover a maximum diameter of Ø20m.
  • Pulsating sprinkler offers semi-circle to full circle coverage with 360° range.
  • Also features adjustment for jet or fan spray.
  • Mounted on a spike manufactured from high quality zinc to provide stability during use.
  • Fitted with standard push fit-hose connection compatible with all universal female hose connectors.
  • Max. coverage: 615m².
  • Model No. JS303
Nett Weight 0.32kg

Reviews

Be the first to submit a review

Trustpilot