Sealey JS2034 Pulsating Sprinkler With Metal Wheeled Base

MPN
JS2034
Brand
Sealey
EAN-13
5054630411953
Order Code
94-6025
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Sprinkler can cover a maximum diameter of Ø20m. Pulsating sprinkler offers semi-circle to full circle coverage with 360° range. Also features adjustment for jet or fan spray. Fitted with two plastic wheels that keep the sprinkler stable while in use but easy to move and relocate to cover the whole lawn. Durable metal base and brass sprinkler head to prolong the life of the tool. Fitted with standard push-fit hose connection compatible with all universal female hose connectors.
  • Sprinkler can cover a maximum diameter of Ø20m.
  • Pulsating sprinkler offers semi-circle to full circle coverage with 360° range. Also features adjustment for jet or fan spray.
  • Fitted with two plastic wheels that keep the sprinkler stable while in use but easy to move and relocate to cover the whole lawn.
  • Durable metal base and brass sprinkler head to prolong the life of the tool.
  • Fitted with standard push-fit hose connection compatible with all universal female hose connectors.
  • Max. coverage: 615m².
  • Model No. JS2034
Nett Weight 0.49kg

Reviews

Be the first to submit a review

Trustpilot