Sealey JS2032 3-Arm Brass Sprinkler with Metal Wheeled Base

MPN
JS2032
Brand
Sealey
EAN-13
5054630411984
Order Code
94-6024
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

360° Rotating sprinkler covers a maximum diameter of Ø10m with adjustable nozzles to change the spray pattern from a jet to fan mist. Fitted with two plastic wheels that keep the sprinkler stable while in use but easy to move and relocate to cover the whole lawn. Durable metal base and brass sprinkler head to prolong the life of the tool. Fitted with standard push-fit hose connection compatible with all universal female hose connectors.
  • 360° Rotating sprinkler covers a maximum diameter of Ø10m with adjustable nozzles to change the spray pattern from a jet to fan mist.
  • Fitted with two plastic wheels that keep the sprinkler stable while in use but easy to move and relocate to cover the whole lawn.
  • Durable metal base and brass sprinkler head to prolong the life of the tool.
  • Fitted with standard push-fit hose connection compatible with all universal female hose connectors.
  • Max. Coverage: 314m².
  • Model No. JS2032
Nett Weight 0.35kg

Reviews

Be the first to submit a review

Trustpilot