Sealey JP30 Safety Rubber Jack Pad - Type B

MPN
JP30
Brand
Sealey
EAN-13
5054630342547
Order Code
94-6016
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £6.26 £5.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed to prevent damage to the underside of the vehicles jacking point. Design Type B. • Fits models: 2001LE Series, 3015CXD, 3015CXHV and 3001CXP.
  • Designed to prevent damage to the underside of the vehicles jacking point.
  • Type B design.
  • Profile Depth: 10mm.
  • Size: Ø105mm.
  • Fits models: 2001LE - Series, 3015CXD, 3015CXHV and 3001CXP.
  • Model No. JP30
Type Jacking Pad
Application(s) 2001LE - Series 3015CXD 3015CXHV 3001CXP
Applications 2001LE - Series 3015CXD 3015CXHV 3001CXP
Jack Pad Size Ø105mm
Nett Weight 0.083kg
Profile Depth 10mm
Style Type B
To Fit 1020LE
Weight 0.055kg

Reviews

Be the first to submit a review

Trustpilot