Sealey JP29 Safety Rubber Jack Pad - Type A

MPN
JP29
Brand
Sealey
EAN-13
5054630329449
Order Code
94-6015
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.70 £4.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed to prevent damage to the underside of the vehicles jacking point. Design Type A. .
  • Designed to prevent damage to the underside of the vehicles jacking point.
  • Type A design.
  • Profile Depth: 18mm.
  • Size: Ø61mm.
  • Fits models: 1020LE and 1050CX.
  • Model No. JP29
Type Jacking Pad
Application(s) 1020LE, 1020LEHV, 1020LEO, 1020LEB, 1025HL
Applications 1020LE, 1020LEHV, 1020LEO, 1020LEB, 1025HL
Jack Pad Size Ø61mm
Nett Weight 0.054kg
Profile Depth 18mm
Style Type A
To Fit 1020LE
To Fit Saddle Size Ø98-105mm
Weight 0.055kg

Reviews

Be the first to submit a review

Trustpilot