Sealey JP22 Jacking Pad Set - BMW

MPN
JP22
Brand
Sealey
EAN-13
5054630366802
Order Code
94-6010
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.00 £16.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed for the jacking points to protect and prevent damage to jacking points, side skirts and the underside of the vehicle. High quality rubber, providing a sturdy and durable point of contact. Secure fit to vehicle, moulded to fit bespoke vehicle fitting. Supplied in a case for easy storage in your vehicle.
  • Designed for the jacking points to protect and prevent damage to jacking points, side skirts and the underside of the vehicle.
  • High quality rubber, providing a sturdy and durable point of contact.
  • Secure fit to vehicle, moulded to fit bespoke vehicle fitting.
  • Supplied in a case for easy storage in your vehicle.
  • Model No. JP22
Type Jacking Pad Set
Application(s) 1 Series: E81. E82, E87 1M.2 Series: F22, F23, F45, F46.3 Series: E46, E90, E91, E92, F31.4 Series: F32.5 Series: E39, E60, E61, E63, F07, F10, F11, M5.6 Series: E63, E64, F06, F13, M6.7 Series: E38, E65, E66, F01, F02.E84 X1, X3 E83, F25, X4, X5 E53, E70, X5M, E71 X6, X6MZ4, M-Roadster/Coupe E85, E89MINI: Cabriolet, Clubman, ClubmanCountryman, Coupe, Roadster, PacemanF54, 55, 56, 57R50, R52, R53, R55, R56, R57, R58, R59, R60, R61
Applications 1 Series: E81. E82, E87 1M.2 Series: F22, F23, F45, F46.3 Series: E46, E90, E91, E92, F31.4 Series: F32.5 Series: E39, E60, E61, E63, F07, F10, F11, M5.6 Series: E63, E64, F06, F13, M6.7 Series: E38, E65, E66, F01, F02.E84 X1, X3 E83, F25, X4, X5 E53, E70, X5M, E71 X6, X6MZ4, M-Roadster/Coupe E85, E89MINI: Cabriolet, Clubman, ClubmanCountryman, Coupe, Roadster, PacemanF54, 55, 56, 57R50, R52, R53, R55, R56, R57, R58, R59, R60, R61
Nett Weight 0.415kg

Reviews

Be the first to submit a review

Trustpilot