Sealey JP21 Safety Rubber Jack Pad - Type B

MPN
JP21
Brand
Sealey
EAN-13
5054630284113
Order Code
94-6009
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £5.14 £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed to prevent damage to the underside of the vehicles jacking point. Design Type B. Profile Depth mm. Size Ø36-38mm. Fits saddle Ø38-40mm.
  • Designed to prevent damage to the underside of the vehicles jacking point.
  • Design Type B.
  • Profile Depth: 19mm.
  • Size: Ø36-38mm.
  • Fits saddle Ø38-40mm.
  • Model No. JP21
Type Jacking Pad
Nett Weight 0.02kg

Reviews

Be the first to submit a review

Trustpilot