Sealey JP20 Slotted Pinch Weld Jacking Pad - Universal

MPN
JP20
Brand
Sealey
EAN-13
5054630366697
Order Code
94-6008
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed for the jacking points to protect and prevent damage to jacking points, side skirts and the underside of the vehicle. High quality rubber, providing a sturdy and durable point of contact. Secure fit to vehicle, moulded to fit bespoke vehicle fitting. Supplied in a case for easy storage in your vehicle. Size (Diameter x Height): Ø75 x 35mm.
  • Designed for the jacking points to protect and prevent damage to jacking points, side skirts and the underside of the vehicle.
  • High quality rubber, providing a sturdy and durable point of contact.
  • Secure fit to vehicle, moulded to fit bespoke vehicle fitting.
  • Easily stored in your car for when needed.
  • Size (Diameter x Height): Ø75 x 35mm.
  • Model No. JP20
Type Jacking Pad
Application(s) Max 10mm
Applications Max 10mm
Diameter Ø76mm
Height 35mm
Nett Weight 0.193kg
Slot W:10mm x D:10mm

Reviews

Be the first to submit a review

Trustpilot