Sealey JP16 Safety Rubber Jack Pad - Type B

MPN
JP16
Brand
Sealey
EAN-13
5054511556421
Order Code
94-2216
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £2.50 £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed to prevent damage to the underside of the vehicles jacking point. Design Type B. Profile Height 8.3mm. Size Ø99.5mm. Fits saddle Ø99-103mm.
  • Designed to prevent damage to the underside of the vehicles jacking point.
  • Design Type B.
  • Profile Height: 8.3mm.
  • Size: Ø99.5mm.
  • Fits saddle Ø99-103mm.
  • Model No. JP16
Type Jacking Pad
Jack Pad Size Ø99.5mm
Nett Weight 0.075kg
Profile Depth 8.3mm
Style Type B
To Fit Saddle Size Ø99-103mm
Weight 0.075kg

Reviews

Be the first to submit a review

Trustpilot