Sealey JP15 Safety Rubber Jack Pad - Type B

MPN
JP15
Brand
Sealey
EAN-13
5054511556414
Order Code
94-2215
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £2.50 £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed to prevent damage to the underside of the vehicles jacking point. Design Type B. Profile Depth 8.2mm. Size Ø104mm. Fits saddle Ø98-105mm.
  • Designed to prevent damage to the underside of the vehicles jacking point.
  • Design Type B.
  • Profile Depth: 8.2mm.
  • Size: Ø104mm.
  • Fits saddle Ø98-105mm.
  • Model No. JP15
Type Jacking Pad
Jack Pad Size Ø104mm
Nett Weight 0.074kg
Profile Depth 8.2mm
Style Type B
To Fit Saddle Size Ø98-105mm
Weight 0.074kg

Reviews

Be the first to submit a review

Trustpilot