Sealey JP14 Safety Rubber Jack Pad - Type B

MPN
JP14
Brand
Sealey
EAN-13
5054511556407
Order Code
94-2214
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £2.50 £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed to prevent damage to the underside of the vehicles jacking point. Design Type B. Profile Depth 14.5mm. Size Ø95mm. Fits saddle Ø95-97mm.
  • Designed to prevent damage to the underside of the vehicles jacking point.
  • Design Type B.
  • Profile Depth: 14.5mm.
  • Size: Ø95mm.
  • Fits saddle Ø95-97mm.
  • Model No. JP14
Type Jacking Pad
Jack Pad Size Ø95mm
Nett Weight 0.15kg
Profile Depth 14.5mm
Size Ø95mm
Style Type B
To Fit Saddle Size Ø95-97mm
Weight 0.15kg

Reviews

Be the first to submit a review

Trustpilot