Sealey JP13 Safety Rubber Jack Pad - Type C

MPN
JP13
Brand
Sealey
EAN-13
5054511556391
Order Code
94-2213
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £2.50 £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed to prevent damage to the underside of the vehicles jacking point. Design Type C. Profile Depth 15mm. Size Ø94.5mm. Fits saddle Ø95mm.
  • Designed to prevent damage to the underside of the vehicles jacking point.
  • Design Type C.
  • Profile Depth: 15mm.
  • Size: Ø94.5mm.
  • Fits saddle Ø95mm.
  • Model No. JP13
Type Jacking Pad
Jack Pad Size Ø94.5mm
Nett Weight 0.09kg
Profile Depth 15mm
Size Ø94.5mm
Style Type C
To Fit Saddle Size Ø95mm
Weight 0.17kg

Reviews

Be the first to submit a review

Trustpilot