Sealey JP11 Safety Rubber Jack Pad - Type B

MPN
JP11
Brand
Sealey
EAN-13
5054511556377
Order Code
94-2211
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed to prevent damage to the underside of the vehicles jacking point. Design Type B. Profile Depth 7.5mm. Size Ø86mm. Fits saddle Ø83-88mm.
  • Designed to prevent damage to the underside of the vehicles jacking point.
  • Design Type B.
  • Profile Depth: 7.5mm.
  • Size: Ø86mm.
  • Fits saddle Ø83-88mm.
  • Model No. JP11
Type Jacking Pad
Jack Pad Size Ø86mm
Nett Weight 0.045kg
Profile Depth 7.5mm
Size Ø86mm
Style Type B
To Fit Saddle Size Ø83-88mm
Weight 0.045kg

Reviews

Be the first to submit a review

Trustpilot