Sealey JP10 Safety Rubber Jack Pad - Type C

MPN
JP10
Brand
Sealey
EAN-13
5054511556360
Order Code
94-2210
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £2.50 £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed to prevent damage to the underside of the vehicles jacking point. Design Type C. Profile Depth 23.8mm. Size Ø108mm. Fits saddle Ø106-108mm.
  • Designed to prevent damage to the underside of the vehicles jacking point.
  • Design Type C.
  • Profile Depth: 23.8mm.
  • Size: Ø108mm.
  • Fits saddle Ø106-108mm.
  • Model No. JP10
Type Jacking Pad
Jack Pad Size Ø108mm
Nett Weight 0.16kg
Profile Depth 23.8mm
Size Ø108mm
Style Type C
To Fit Saddle Size Ø106-108mm
Weight 0.16kg

Reviews

Be the first to submit a review

Trustpilot