Sealey JP09 Safety Rubber Jack Pad - Type B

MPN
JP09
Brand
Sealey
EAN-13
5054511556353
Order Code
94-2209
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.56
10+ £4.89
50+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed to prevent damage to the underside of the vehicles jacking point. Design Type B. Profile Depth 7.5mm. Size Ø104mm. Fits saddle Ø93-95mm.
  • Designed to prevent damage to the underside of the vehicles jacking point.
  • Design Type B.
  • Profile Depth: 7.5mm.
  • Size: Ø104mm.
  • Fits saddle Ø93-95mm.
  • Model No. JP09
Type Jacking Pad
Jack Pad Size Ø104mm
Nett Weight 0.05kg
Profile Depth 7.5mm
Size Ø104mm
Style Type B
To Fit Saddle Size Ø93-95mm
Weight 0.05kg

Reviews

Be the first to submit a review

Trustpilot