Sealey JP08 Safety Rubber Jack Pad - Type B

MPN
JP08
Brand
Sealey
EAN-13
5054511556346
Order Code
94-2208
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £2.50 £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed to prevent damage to the underside of the vehicles jacking point. Design Type B. Profile Depth 12mm. Size Ø136.5mm. Fits saddle Ø136.5mm.
  • Designed to prevent damage to the underside of the vehicles jacking point.
  • Design Type B.
  • Profile Depth: 12mm.
  • Size: Ø136.5mm.
  • Fits saddle Ø136.5mm.
  • Model No. JP08
Type Jacking Pad
Jack Pad Size Ø136.5mm
Nett Weight 0.23kg
Profile Depth 12mm
Size Ø136.5mm
Style Type B
To Fit Saddle Size Ø136.5mm
Weight 0.23kg

Reviews

Be the first to submit a review

Trustpilot