Sealey JP06 Safety Rubber Jack Pad - Type A

MPN
JP06
Brand
Sealey
EAN-13
5054511556322
Order Code
94-2206
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed to prevent damage to the underside of the vehicles jacking point. Design Type A. Profile Depth 19mm. Size Ø137.5mm. Fits saddle Ø116-123mm.
  • Designed to prevent damage to the underside of the vehicles jacking point.
  • Design Type A.
  • Profile Depth: 19mm.
  • Size: Ø137.5mm.
  • Fits saddle Ø116-123mm.
  • Model No. JP06
Type Jacking Pad
Jack Pad Size Ø137.5mm
Nett Weight 0.29kg
Profile Depth 19mm
Size Ø137.5mm
Style Type A
To Fit Saddle Size Ø116-123mm
Weight 0.29kg

Reviews

Be the first to submit a review

Trustpilot