Sealey JP04 Safety Rubber Jack Pad - Type A

MPN
JP04
Brand
Sealey
EAN-13
5054511556148
Order Code
94-2204
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £2.50 £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed to prevent damage to the underside of the vehicles jacking point. Design Type A. Profile Depth of 19mm. Size Ø148mm. Fits saddle Ø128-131mm.
  • Designed to prevent damage to the underside of the vehicles jacking point.
  • Design Type A.
  • Profile Depth: 19mm.
  • Size: Ø148mm.
  • Fits saddle Ø128-131mm.
  • Model No. JP04
Type Jacking Pad
Jack Pad Size Ø148mm
Nett Weight 0.29kg
Profile Depth 19mm
Size Ø148mm
Style Type A
To Fit Saddle Size Ø128-131mm
Weight 0.29kg

Reviews

Be the first to submit a review

Trustpilot