Sealey JP02 Safety Rubber Jack Pad - Type B

MPN
JP02
Brand
Sealey
EAN-13
5054511555998
Order Code
94-2202
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £2.50 £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed to prevent damage to the underside of the vehicles jacking point. Design Type B. Profile Depth 6.4mm. Size Ø106.5mm. Fits saddle Ø99-106mm.
  • Designed to prevent damage to the underside of the vehicles jacking point.
  • Design Type B.
  • Profile Depth: 6.4mm.
  • Size: Ø106.5mm.
  • Fits Saddle: Ø99-106mm.
  • Model No. JP02
Type Jacking Pad
Jack Pad Size Ø106.5mm
Nett Weight 0.06kg
Profile Depth 6.4mm
Size Ø106.5mm
Style Type B
To Fit Saddle Size Ø99-106mm
Weight 0.06kg

Reviews

Be the first to submit a review

Trustpilot