Sealey JP01 Safety Rubber Jack Pad - Type A

MPN
JP01
Brand
Sealey
EAN-13
5054511555981
Order Code
94-2201
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed to prevent damage to the underside of the vehicles jacking point. Design Type A. Profile Depth 27mm. Size 118.5mm Square. Fits saddle Ø100-106mm.
  • Designed to prevent damage to the underside of the vehicles jacking point.
  • Design Type A.
  • Profile Depth: 27mm.
  • Size: 118.5mm Square.
  • Fits Saddle: Ø100-106mm.
  • Model No. JP01
Type Jacking Pad
Design Type A.
Jack Pad Size 118.5mm (Square)
Nett Weight 0.18kg
Profile Depth 27mm
Size 118.5mm Square.
Style Type A
To Fit Saddle Size Ø100-106mm
Weight 0.18kg

Reviews

Be the first to submit a review

Trustpilot