Sealey JGBC618 Brass SuperThread Straight Adaptor 6mm x 1/8"BSP Pack of 2

MPN
JGBC618
Brand
Sealey
EAN-13
5054511061840
Order Code
84-1989
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £5.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

John Guest® SuperThread pneumatic brass coupling. The SuperThread can be used with BSP (parallel), BSPT (taper), NPTF, PF and PT metal thread forms. The special polyurethane seal feature means no sealant needs to be applied to make the joint airtight.
  • John Guest® SuperThread pneumatic brass coupling.
  • Size: Ø6mm Pipe to 1/8""BSP Thread.
  • Pack of 2.
  • For use with nylon tube
  • The SuperThread can be used with BSP (parallel), BSPT (taper), NPTF, PF and PT metal thread forms.
  • The special polyurethane seal feature means no sealant needs to be applied to make the joint airtight.
  • Model No. JGBC618
Type Straight adaptor
Thread Size 1/8"BSP
Lifetime Warranty No
Nett Weight 0.03kg
Pack Qty 2
Pipe OD Ø6mm
Thread 1/8"BSP

Reviews

Be the first to submit a review

Trustpilot