Sealey JC97 Hose Clamp Set Self-build 8mm Band Width

MPN
JC97
Brand
Sealey
EAN-13
5024209365741
Order Code
89-1863
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £7.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Select band width, cut to length and install using only a screwdriver and a pair of pliers. Never have the wrong sized hose clip again. Set includes a length of banding and a selection of worm drive tension clips.
  • 8mm Band width.
  • Select band width, cut to length and install using only a screwdriver and a pair of pliers.
  • Never have the wrong sized hose clip again.
  • Set includes a length of banding and 8pcs of worm drive tension clips.
  • Model No. JC97
Type Hose clamp kit
Band Length 3m
Band Width 8mm
Lifetime Warranty No
Nett Weight 0.14kg
Worm Drive Tension Clips 8pc

Reviews

Be the first to submit a review

Trustpilot