Sealey IWMH6000R High Efficiency Wall Mounting Infrared Short Wave Heater 6000W

Order Code:

94-5999

Brand: Sealey MPN: IWMH6000R EAN-13: 5054630400940
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £300.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Heavy duty wall mounted heater ideal for workshops, garages, warehouses, cattle sheds and other large working spaces.

A totally dry heat, no condensation, no gas, no fumes and no smell.

Three carbon fibre tubes allow heater's maximum temperature to be reached quickly.

Highly polished aluminium reflector for maximum heat efficiency and PIR sensor included making it economical to run.

Three heat settings available: 2000, 4000 and 6000W with a heating area of 50m².

Remote (batteries not included) or manual control.

Over-heat protection, stainless-steel protective guard and two setting timer function.

Mounting bracket and fixings included.


  • VERSATILE - Ideal for workshops, garages, warehouses, cattle sheds and other large working spaces.
  • DRY HEAT - A totally dry heat, no condensation, no gas, no fumes and no smell.
  • POWER – Three heat settings 2000, 4000 and 6000W.
  • LARGE WORKING AREA – Heating an area of 50m².
  • CARBON FIBRE TUBES - Three carbon fibre tubes allow heater's maximum temperature to be reached quickly.
  • REFLECTOR - Highly polished aluminium reflector for maximum heat efficiency.
  • SAFETY - Over-heat protection included.
  • ECONOMICAL – PIR sensor means the heater is only on when people are present.
  • WALL MOUNTED - Mounting bracket and fixings included.
  • TIMER FUNCTION - Timer function included with two setting delay feature.
  • DUAL CONTROL – Can be controlled by remote (batteries not included) or manually.
    Minimum Mounting Height 1800mm
    Mounting Bracket Stand-Off 600mm
    Nett Weight 7kg
    Overall Dimensions (W x D x H) 1430 x 110 x 200mm
    Power 2000/4000/6000W
    Supply 230
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot