Sealey IWMH3000 Infrared Quartz Heater - Wall Mounting 3000W/230V

MPN
IWMH3000
Brand
Sealey
EAN-13
5024209778466
Order Code
89-4331
Country of Origin
China

Discontinued


Electric heater with infrared quartz lamps. Suitable for wall or overhead mounting. Reaches maximum heat output within seconds of being turned on. Supplied with 1m power cable and mounting brackets. A totally dry heat with no condensation, no gas, no fumes and no smell. Ideal for workshops, warehouses and garages.

Model NoIWMH3000
Heater Dimensions (W x D x H):405 x 75 x 340mm
Minimum Mounting Height:2.2m
Mounting Bracket Stand-Off:265mm
Nett Weight:2.91Kg
Power:3000W
Supply:230V - 13A

Type Infra-red heater
Maximum Output Power 3000W
Voltage 230V
Fuel Electricity

Trustpilot