Sealey IWMH1500 Infrared Quartz Heater - Wall Mounting 1500W/230V

MPN
IWMH1500
Brand
Sealey
EAN-13
5024209778459
Order Code
89-4330
Country of Origin
China

Discontinued


Electric heater with infrared quartz lamp. Suitable for wall or overhead mounting. Reaches maximum heat output within seconds of being turned on. Supplied with 1m power cable and mounting bracket. A totally dry heat with no condensation, no gas, no fumes and no smell. Ideal for workshops, warehouses and garages.

Model NoIWMH1500
Heater Dimensions (W x D x H):405 x 75 x 185mm
Minimum Mounting Height:2.2m
Mounting Bracket Stand-Off:265mm
Nett Weight:2.09Kg
Power:1500W
Supply:230V - 13A

Type Infra-red heater
Maximum Output Power 1500W
Voltage 230V
Fuel Electricity

Trustpilot