Sealey IS1120D Impact Socket 120mm Deep 1"Sq Drive

MPN
IS1120D
Brand
Sealey
EAN-13
5054511144567
Order Code
94-1980
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £237.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Chrome Molybdenum, drop-forged, deep WallDrive® impact socket. Hardened and tempered for added strength, with phosphate finish for greater corrosion resistance. Ideal for use with air impact wrenches.
  • Chrome Molybdenum, drop-forged, deep WallDrive® impact socket.
  • Phosphate finish for greater corrosion resistance.
  • Ideal for use with air impact wrenches.
  • Lifetime guarantee*.
  • Model No. IS1120D
Depth Deep
Drive 1/2"Sq
Lifetime Warranty Yes
Material Chrome Molybdenum
Nett Weight 8.32kg
Size 120mm

Reviews

Be the first to submit a review

Trustpilot