Sealey IRS153110V Infrared Heater 1.5/3kW 110V

Order Code:

84-2367

Brand: Sealey MPN: IRS153110V EAN-13: 5054511105346

Discontinued


Powder coated metal construction with tilting head giving directional heat control. Fitted with two ruby halogen infrared elements and chemically polished reflectors for maximum heat emission. Controllable power output by rocker switches on the rear of the head assembly. Stand features easy-rolling castors with a locking castor fitted to the rear. Suitable for a wide range of heating including restorative applications. Supplied with cable and 32Amp/110V plug.

Model NoIRS153110V
Heater Dimensions (W x D x H):600 x 620 x 815mm
Nett Weight:14.49Kg
Power:1500-3000W
Supply:110V - 32A


Trustpilot