Sealey IR55 Infrared Paraffin/Kerosene/Diesel Heater 45.5kW 230V

MPN
IR55
Brand
Sealey
EAN-13
5054511778120
Order Code
89-9228
Country of Origin
Italy
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1701.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Infrared heater suitable for well-ventilated applications. Designed to increase heat efficiency while eliminating the fragility and brittleness of ceramic cones. Clean burning unit operates on paraffin, kerosene or diesel. Produces an impressive output of 155,252 Btu/hr. 65L Tank allows a maximum of 15hrs running time. Features electronic flame control with photo resistance sensor. Outer cover cooled by forced air over the complete surface of the cone. Complies with rigorous standards and is fitted with a safety cut-out.
  • Infrared heater suitable for well-ventilated applications.
  • Designed to increase heat efficiency while eliminating the fragility and brittleness of ceramic fibre.
  • Clean burning unit operates on paraffin, kerosene or diesel.
  • Produces an impressive output of 155,252Btu/hr.
  • 65L Tank allows a maximum of 15hrs running time.
  • Heated Distance: 5m.
  • Features electronic flame control with photo resistance sensor.
  • Outer cover cooled by forced air over the complete surface of the cone.
  • Complies with rigorous standards and is fitted with a safety cut-out.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. IR55
Type Infra-red heater
Maximum Output Power 45.5kW
Voltage 230V
Automatic Shut-Off Yes
Fuel Diesel, kerosene, paraffin
Fuel Tank 65L
Heated Area 5m
Nett Weight 75kg
Output 155,252Btu/hr(45.5kW)
Running Time per Filling (Maximum) 15hr
Supply 230V - 5A
Transport Wheels Yes

Reviews

Be the first to submit a review

Trustpilot