Sealey IR28 Wall Mounting Infrared Quartz Heater 2.8kW/230V

MPN
IR28
Brand
Sealey
EAN-13
5054630255298
Order Code
94-5992
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £176.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stock

Electric heater with infrared quartz lamp. Suitable for wall or overhead mounting. Reaches maximum heat output within seconds of being turned on. Easy to operate via either the display panel or remote control (batteries not included). Easy operation allows the user to select the desired temperature, leaving the thermostat to control the heater output. Supplied with 1.8m power cable and mounting bracket. A totally dry heat, with no condensation, gas, fumes or smell.
  • Electric heater with infrared quartz lamp.
  • Reaches maximum heat output within seconds.
  • Easy to operate via either the display panel or remote control (batteries not included).
  • Easy operation allows the user to select the desired temperature, leaving the thermostat to control the heater output.
  • A totally dry heat, with no condensation, gas, fumes or smell.
  • Suitable for wall or overhead mounting.
  • Supplied with 1.8m power cable and mounting bracket.
  • Model No. IR28
Minimum Mounting Height 1.8m
Mounting Bracket Stand-Off 134mm
Nett Weight 4.4kg
Overall Dimensions (W x D x H) 412 x 95 x 420mm
Power 1400/2800W
Supply 230

Reviews

Be the first to submit a review

Trustpilot