Sealey IR12CT Infrared Quartz Heater with Tripod Stand 230V 1.2kW

MPN
IR12CT
Brand
Sealey
EAN-13
5054630264665
Order Code
94-5989
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £152.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stock

Electric heater with infrared quartz lamp. Suitable for wall or overhead mounting. Reaches maximum heat output within seconds of being turned on. Supplied with 1.8m power cable and mounting bracket and tripod stand IRCT. Produces a totally dry heat with no condensation, gas, fumes or smell. Package includes: Model No. - Description IR12 - 1.2kW Infrared Quartz Heater 230V IRCT - Tripod Stand for Heaters
  • Package includes:
  • Model No. - Description
  • IR12 - 1.2kW Infrared Quartz Heater 230V
  • IRCT - Tripod Stand for Heaters
  • Model No. IR12CT
Nett Weight 6.2kg
Overall Dimensions (W x D x H) 1100 x 1100 x 1490mm
Power 1200W
Supply 230

Reviews

Be the first to submit a review

Trustpilot