Sealey IR12 Wall Mounting Infrared Quartz Heater 1.2W/230V

MPN
IR12
Brand
Sealey
EAN-13
5054630255304
Order Code
94-5988
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £102.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Electric heater with infrared quartz lamp. Suitable for wall or overhead mounting. Reaches maximum heat output within seconds of being turned on. Supplied with 1.8m power cable and mounting bracket. A totally dry heat, with no condensation, gas, fumes or smell.
  • Electric heater with infrared quartz lamp.
  • Reaches maximum output within seconds.
  • A totally dry heat, with no condensation, gas, fumes or smell.
  • Suitable for wall or overhead mounting.
  • Supplied with 1.8m power cable and mounting bracket.
  • Model No. IR12
Minimum Mounting Height 1.8m
Mounting Bracket Stand-Off 134mm
Nett Weight 2.7kg
Overall Dimensions (W x D x H) 412 x 95 x 210mm
Power 1200W
Supply 230

Reviews

Be the first to submit a review

Trustpilot