Sealey IR115 Infrared Space Warmer® Kerosene/Diesel Heater 51,000Btu/hr

MPN
IR115
Brand
Sealey
EAN-13
5054630748837
Order Code
43-3990
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £313.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Versatile infrared multi-fuel heater designed to run on kerosene or diesel. Clean burning, suitable for well-ventilated applications. 15L Tank allows approximately 10.5hrs running time, making this unit extremely economical. Produces an output of 51,000Btu/hr, heating an area of approximately 12,500ft³(350m³). LED display for ambient and thermostatically controlled temperature. Fuel gauge and heavy-duty fuel cap. Supplied with stainless steel heat deflector which protects the floor from heat damage when used. Carry handle for easy transportation. Safety features include automatic overheat shut-off and tip over protection.
  • Versatile infrared multi-fuel heater designed to run on kerosene or diesel.
  • Produces an impressive output of 51,000Btu/hr, heating an area of approximately 12,500ft³(350m³).
  • Clean burning, suitable for well-ventilated applications.
  • 15L Tank allows approximately 10.5hrs running time, making this unit extremely economical.
  • LED display for ambient and thermostatically controlled temperature.
  • Fuel gauge and heavy-duty fuel cap.
  • Safety features include automatic overheat shut-off and tip-over protection.
  • Supplied with stainless steel heat deflector which protects the floor from heat damage when used.
  • Carry handle for easy transportation.
  • Model No. IR115
Type Heaters
Airflow 400m³/hr
Automatic Shut-Off Yes
Fuel Kerosene/Diesel
Fuel Consumption 1.19kg/hr(1.4L/hr)
Fuel Tank 11L
Fuel Type Kerosene/Diesel
Heated Area 12,500ft³(350m³)
IP Rating IPX4
Motor Power 65W
Nett Weight 14kg
Output 51,182Btu/hr(15kW)
Running Time per Filling (Maximum) 6hr
Supply 230V - 0.6A
Transport Wheels No

Reviews

Be the first to submit a review

Trustpilot