Sealey INVMIG200LCD Inverter Welder MIG, TIG & MMA 200Amp with LCD Screen

MPN
INVMIG200LCD
Brand
Sealey
EAN-13
5054630222832
Order Code
94-2667
Country of Origin
China

Discontinued


Manufactured with a pressed steel outer casing, lighter than traditional models at 20kg. Fully functional LCD front panel with easy to follow assisted set up. First, select type of welding, you will be advised the gas mixture and polarity recommended. Input electrode or wire thickness, completing the set up with the material thickness, you are then ready to start welding. Up to four set ups can be saved on the machine for fast loading. Inverter technology offers many advantages over traditional transformer type welders, giving greater duty cycles and more power factor efficiency. 3-in-1 Welder uses state-of-the-art technology to achieve MIG/TIG/MMA (Arc). Suitable for arc welding a variety of rods including rutile, basic and stainless. Fan cooled DC power supply for MIG and TIG, suitable to weld steel, stainless steel, copper, nickel, titanium and their alloys. Switchable between MIG, TIG* or MMA* welding modes (*optional extra torches required). Thermal overload warning tells you to switch off when it exceeds maximum temperature. Wire feed control for adjusting speed of wire fed through the torch during welding. Polarity change terminals allow for MIG or flux-cored welding. Includes 3m MIG torch, earth cable, gas hose, regulator and contact tips.
  • Pressed steel outer casing.
  • Fully functional LCD front panel with easy to follow assisted set up.
  • Up to four set ups can be saved on the machine for fast loading.
  • Suitable for arc welding a variety of rods including rutile, basic and stainless from Ø1.6 to Ø4mm.
  • Fan cooled DC power supply for MIG and TIG, suitable to weld steel, stainless steel, copper, nickel, titanium and their alloys.
  • 3-in-1 Welder, switch between MIG, TIG* and MMA* welding modes (*optional extra torches required).
  • Wire feed speed control.
  • Allows change of polarity of welding torch depending on MIG or flux-cored welding.
  • Includes 3m MIG torch, 3m earth cable, gas hose and regulator.
  • Contact Tips: 0.6, 0.8, 0.9, 1mm.
  • Model No. INVMIG200LCD
Type MIG/TIG/MMA welder
Output Current 200A
Lifetime Warranty No

Trustpilot