Q. is this fan IP rated and if so to what level?
A. Hi Shaun, thank you for your question. This fan is not IP rated.
| Type | Floor fan |
|---|---|
| Voltage | 230 |
| Air Flow | Not Specified |
| Diameter | 550mm |
| Power | 105-115W |
| Current | 0.5A |
| Fan diameter | Ø550mm(20") |
| Fan Power Input (P) | 105.5W |
| Fan Sound Power Level (Lwa) | 78.26dB(A) |
| Maximum Air Velocity (c) | 3.31m/s |
| Maximum Airflow | 110m³/min(3900cfm) |
| Maximum Flow Rate (F) | 160.35 m³/min |
| Nett Weight | 6.03kg |
| Seasonal Electricity Consumption (Q) | 33.76kWh/a |
| Service Value (SV) | 1.52 (m³/min)/W |
| Speed Range | 1100/1225/1350rpm |
| Speeds | 3 |
| Standby Power Consumption (Psb) | 0.0W |
| Supply | 230V |
Q. is this fan IP rated and if so to what level?
A. Hi Shaun, thank you for your question. This fan is not IP rated.
Q. How loud is this fan on full power? We need a silent or near silent fan.
A. Hi Will, thank you for your question. This fan is not silent; from 2 metres - low speed the fan should be 50db, medium speed 65db and high speed 70db.
Q. hi does this product plug into a normal plug
A. Hi Terence, thank you for your question. It is suitable for a normal UK mains socket rated at 230V 3A as per the manual.