Sealey Industrial Dehumidifiers

Sealey Brand: Sealey

Powerful dehumidifiers from Sealey suitable for industrial use.

  • Powerful dehumidification capacity
  • Removes excess moisture from air, preventing build-up of mildew and mould
  • Auto-defrost function activates if room temperature falls too low
  • Washable activated carbon air filter
  • Environmentally-friendly R407C refrigerant
  • May be connected to drain hose for continuous operation
  • Drain hose outlet 5/8in. dia.
  • Mounted on castors for manoeuvrability
Description Image Product Buy Pricing (Ex VAT) CO2 Equivalent Condensate Tank Dehumidifying Capacity Global Warming Potential (Rating) IP Rating Maximum Airflow Mass Nett Weight Power Refrigerant Steaming Pressure (Max) Supply Working Space Working temperature Type Freezing Pressure (Max) Voltage
Sealey SDH30 Industrial Dehumidifier 30L
Sealey SDH30 Industrial Dehumidifier 30L
Standard range
Order code: 89-6271
MPN: SDH30

Despatched same day - 100 in stock
1+ £433.31
Price per unit Ex VAT
0.0006t 7L (with Auto-Shut-Off) 30L/day(30° CRH80%) 3 IP22 300m³/hr 26kg 750W R290/0.12kg 1.0MPa 230V 50-120m³ 5-35°C Dehumidifier 2.5MPa 230V
Sealey SDH50 Industrial Dehumidifier 50L
Sealey SDH50 Industrial Dehumidifier 50L
Standard range
Order code: 89-6272
MPN: SDH50

Despatched same day - 100 in stock
1+ £466.64
Price per unit Ex VAT
0.0046t 5.5L (with Auto-Shut-Off) 50L/day(30°CRH80%) 20 IPX0 450m³/hr 230g 36kg 900W R290/0.230kg 3.2MPa 230V ~ 50Hz 50-120m³ 5-38°C Dehumidifier 2.5MPa 230V
Sealey SDH70 Industrial Dehumidifier 70L
Sealey SDH70 Industrial Dehumidifier 70L
Standard range
Order code: 84-9549
MPN: SDH70

Despatched same day - 100 in stock
1+ £645.14
Price per unit Ex VAT
0.0006t 5.5L (with Auto-Shut-Off) 70L/day(30°CRH80%) 3 IP22 400m³/hr 40kg Rated - 759W( 27°C RH60%), Max - 923W(30°C RH80%) R290/0.28kg 1.0MPa 230 80-160m² 5-35 ? Dehumidifier 2.5MPa 230V

Trustpilot