Sealey HVSF30 Industrial High Velocity Oscillating Pedestal Fan 30" 230V

MPN
HVSF30
Brand
Sealey
EAN-13
5054511813791
Order Code
89-4601
Country of Origin
China
  • Not available for Export
  • Free UK shipping available

Price on Application

Email to request the price




High velocity pedestal fan suitable for movement of huge volumes of air. Carefully balanced and fully guarded blades provide quiet and safe operation. 2-Speed power selection, spring-assisted, height-adjustable stand and switchable head oscillation allow precise control of airflow to exactly where it is needed. Fitted with 3-pin plug. Suitable for industrial, commercial, agricultural, automotive workshop and showroom applications.
  • 2-Speed high output pedestal fan at 800-900rpm.
  • Balanced, 3-bladed, 760mm(30"") fan.
  • Mounted on spring-assisted, height-adjustable stand.
  • Switchable 90° head oscillation.
  • Ideal for industrial, commercial, automotive and agricultural use.
  • Maximum Airflow up to 288m³/min.
  • Adjustable Height: 1610-2030mm.
  • Motor: 230V~50Hz 123W.
  • Model No. HVSF30
Type Pedestal fan
Voltage 230
Air Flow Not Specified
Power 123W
Current 0.52A
Fan diameter Ø760mm(30")
Fan Power Input (P) 123W
Fan Sound Power Level (Lwa) 70dB(A)
Height 2.03m
Height(s) 1610-2030mm
Maximum Air Velocity (c) 3.8m/s
Maximum Airflow 288m³/min
Maximum Fan Flow Rate (F) 288m³/min
Nett Weight 31.92kg
Service Value (SV) 2.3(m³/min)/W
Speed Range 800-900rpm
Speeds 2
Standby Power Consumption (Psb) 0.0 W
Supply 230V

Reviews

Be the first to submit a review

Trustpilot